
HEDS-9140#E00 | |
|---|---|
DigiKey Part Number | HEDS-9140#E00-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9140#E00 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 200 Quadrature with Index (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature with Index (Incremental) | |
Pulses per Revolution | 200 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 019,66000 Kč | 1 019,66 Kč |
| 5 | 875,26000 Kč | 4 376,30 Kč |
| 10 | 819,32900 Kč | 8 193,29 Kč |
| 25 | 750,53360 Kč | 18 763,34 Kč |
| 50 | 702,08900 Kč | 35 104,45 Kč |
| 100 | 656,50740 Kč | 65 650,74 Kč |
| 300 | 619,92250 Kč | 185 976,75 Kč |
| Unit Price without VAT: | 1 019,66000 Kč |
|---|---|
| Unit Price with VAT: | 1 233,78860 Kč |


