
HEDS-5140#E06 | |
|---|---|
DigiKey Part Number | HEDS-5140#E06-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-5140#E06 |
Description | CODEWHEEL 3CH 200CPR 1/4" |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Codewheel For HEDS-914x Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Codewheel | |
For Use With/Related Products | HEDS-914x Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 466,89000 Kč | 466,89 Kč |
| 10 | 422,74700 Kč | 4 227,47 Kč |
| 25 | 406,38280 Kč | 10 159,57 Kč |
| 50 | 394,41800 Kč | 19 720,90 Kč |
| 100 | 382,80690 Kč | 38 280,69 Kč |
| 300 | 365,09120 Kč | 109 527,36 Kč |
| 500 | 357,13304 Kč | 178 566,52 Kč |
| Unit Price without VAT: | 466,89000 Kč |
|---|---|
| Unit Price with VAT: | 564,93690 Kč |


