
HEDS-9000#A00 | |
|---|---|
DigiKey Part Number | 516-3027-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-9000#A00 |
Description | ENC OPTICAL QUAD VERT TERMNL PIN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical 500 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 500 | |
Voltage - Supply | 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Chassis Mount | |
Orientation | Vertical | |
Termination Style | Terminal Pins | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 762,01000 Kč | 762,01 Kč |
| 5 | 654,27600 Kč | 3 271,38 Kč |
| 10 | 612,53400 Kč | 6 125,34 Kč |
| 25 | 561,21000 Kč | 14 030,25 Kč |
| 50 | 525,06280 Kč | 26 253,14 Kč |
| 100 | 491,06910 Kč | 49 106,91 Kč |
| 300 | 449,62800 Kč | 134 888,40 Kč |
| Unit Price without VAT: | 762,01000 Kč |
|---|---|
| Unit Price with VAT: | 922,03210 Kč |



