
HEDS-6100#A13 | |
|---|---|
DigiKey Part Number | HEDS-6100#A13-ND |
Manufacturer | |
Manufacturer Product Number | HEDS-6100#A13 |
Description | CODEWHEEL 2CH 500CPR 8MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Codewheel For HEDS-900x Series |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Codewheel | |
For Use With/Related Products | HEDS-900x Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 804,44890 Kč | 80 444,89 Kč |
| Unit Price without VAT: | 804,44890 Kč |
|---|---|
| Unit Price with VAT: | 973,38317 Kč |


