
HDSP-713G | |
---|---|
DigiKey Part Number | HDSP-713G-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-713G |
Description | DISPLAY DOT 5X7 GREEN CRC 0.68" |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Cathode Row, Common Anode Column Green 2.1V 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Millicandela Rating | 960µcd ~ 7.28mcd | |
Internal Connection | Common Cathode Row, Common Anode Column | |
Size / Dimension | 0.70" L x 0.50" W x 0.25" H (17.80mm x 12.70mm x 6.30mm) | |
Color | Green | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Interface | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 105,82000 Kč | 105,82 Kč |
10 | 78,75800 Kč | 787,58 Kč |
300 | 57,78590 Kč | 17 335,77 Kč |
600 | 55,22553 Kč | 33 135,32 Kč |
1 200 | 53,05870 Kč | 63 670,44 Kč |
2 100 | 51,55584 Kč | 108 267,26 Kč |
Unit Price without VAT: | 105,82000 Kč |
---|---|
Unit Price with VAT: | 128,04220 Kč |