
HDSP-523E | |
|---|---|
DigiKey Part Number | 516-1207-5-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-523E |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Cathode 2.05V 20mA 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | HDSP-523E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.732" H x 0.984" W x 0.315" D (18.60mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 20mA | |
Millicandela Rating | 4mcd | |
Wavelength - Peak | 640nm | |
Power Dissipation (Max) | 62.5mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 20 | 37,19800 Kč | 743,96 Kč |
| 100 | 31,30590 Kč | 3 130,59 Kč |
| 500 | 27,27052 Kč | 13 635,26 Kč |
| 1 000 | 25,95521 Kč | 25 955,21 Kč |
| 2 000 | 24,84169 Kč | 49 683,38 Kč |
| 5 000 | 23,62817 Kč | 118 140,85 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |







