LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 2.1V 30mA Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-4830

DigiKey Part Number
516-1238-5-ND
Manufacturer
Manufacturer Product Number
HDSP-4830
Description
LED CBI 10-SEG RED THROUGH HOLE
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, DIP Red (x 10) 2.1V 30mA Through Hole
Datasheet
 Datasheet
EDA/CAD Models
HDSP-4830 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Color
Red (x 10)
Wavelength - Peak
635nm
Configuration
Bar - 10 Wide, DIP
Current
30mA
Millicandela Rating
3.5mcd
Viewing Angle
-
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
2.1V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1135,02000 Kč135,02 Kč
1597,34667 Kč1 460,20 Kč
10581,66019 Kč8 574,32 Kč
51073,31390 Kč37 390,09 Kč
1 00570,59715 Kč70 950,14 Kč
2 01068,24506 Kč137 172,57 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:135,02000 Kč
Unit Price with VAT:163,37420 Kč