LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Red 2.05V 20mA Rectangle with Flat Top 5.08mm x 1.52mm Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDSP-4830-JJ000

DigiKey Part Number
516-HDSP-4830-JJ000-ND
Manufacturer
Manufacturer Product Number
HDSP-4830-JJ000
Description
LED CBI 5.08X1.52MM 10SEG R VERT
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Red 2.05V 20mA Rectangle with Flat Top 5.08mm x 1.52mm Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tube
Part Status
Active
Color
Red
Wavelength - Peak
631nm
Configuration
Bar - 10 Wide, SIP
Current
20mA
Millicandela Rating
8.4mcd
Viewing Angle
-
Lens Type
-
Lens Style
Rectangle with Flat Top
Lens Size
5.08mm x 1.52mm
Voltage Rating
2.05V
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 839
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1155,39000 Kč155,39 Kč
10117,65200 Kč1 176,52 Kč
12094,24250 Kč11 309,10 Kč
60085,01320 Kč51 007,92 Kč
1 08082,44068 Kč89 035,93 Kč
2 04080,04067 Kč163 282,97 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:155,39000 Kč
Unit Price with VAT:188,02190 Kč