
HCPL-7520-500E | |
|---|---|
DigiKey Part Number | 516-4061-2-ND - Tape & Reel (TR) 516-4061-1-ND - Cut Tape (CT) 516-4061-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-7520-500E |
Description | IC CURR SENSE 1 CIRCUIT 8DIPGW |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | - | |
-3db Bandwidth | 100 kHz | |
Current - Input Bias | 600 nA | |
Voltage - Input Offset | 600 µV | |
Current - Supply | 11.7mA | |
Current - Output / Channel | 16 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,50000 Kč | 111,50 Kč |
| 10 | 85,10500 Kč | 851,05 Kč |
| 25 | 78,50720 Kč | 1 962,68 Kč |
| 100 | 71,26510 Kč | 7 126,51 Kč |
| 250 | 67,81012 Kč | 16 952,53 Kč |
| 500 | 65,72794 Kč | 32 863,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 64,01408 Kč | 64 014,08 Kč |
| 2 000 | 62,60375 Kč | 125 207,50 Kč |
| 3 000 | 61,89755 Kč | 185 692,65 Kč |
| Unit Price without VAT: | 111,50000 Kč |
|---|---|
| Unit Price with VAT: | 134,91500 Kč |



