Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 1500VDC 4 Channel 1kV/µs CMTI 16-FlatPack
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-6651

DigiKey Part Number
516-3659-ND
Manufacturer
Manufacturer Product Number
HCPL-6651
Description
OPTO 1.5KV 4CH OPEN COLL 16-FLAT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 10MBd Open Collector, Schottky Clamped 1500VDC 4 Channel 1kV/µs CMTI 16-FlatPack
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
4
Inputs - Side 1/Side 2
4/0
Voltage - Isolation
1500VDC
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Open Collector, Schottky Clamped
Current - Output / Channel
25 mA
Data Rate
10MBd
Propagation Delay tpLH / tpHL (Max)
100ns, 100ns
Rise / Fall Time (Typ)
35ns, 35ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
20mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-FlatPack
Supplier Device Package
16-FlatPack
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
14 289,05000 Kč4 289,05 Kč
103 737,22400 Kč37 372,24 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4 289,05000 Kč
Unit Price with VAT:5 189,75050 Kč