Logic Output Optoisolator 5MBd Tri-State 1500VDC 1 Channel 1kV/µs CMTI 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-5200

DigiKey Part Number
516-3661-ND
Manufacturer
Manufacturer Product Number
HCPL-5200
Description
OPTOISOLTR 1.5KV TRI STATE 8-DIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Tri-State 1500VDC 1 Channel 1kV/µs CMTI 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
1500VDC
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Tri-State
Current - Output / Channel
15 mA
Data Rate
5MBd
Propagation Delay tpLH / tpHL (Max)
350ns, 350ns
Rise / Fall Time (Typ)
45ns, 10ns
Voltage - Forward (Vf) (Typ)
1.3V
Current - DC Forward (If) (Max)
8mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Package / Case
8-CDIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 215
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
12 537,82000 Kč2 537,82 Kč
252 070,64640 Kč51 766,16 Kč
1001 957,67920 Kč195 767,92 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2 537,82000 Kč
Unit Price with VAT:3 070,76220 Kč