
HCPL-3700-300E | |
|---|---|
DigiKey Part Number | 516-1676-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3700-300E |
Description | OPTOISO 3.75KV 1CH DARL 8-DIP GW |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | - | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 4µs, 10µs | |
Rise / Fall Time (Typ) | 20µs, 0.3µs | |
Input Type | AC, DC | |
Output Type | Darlington | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | - | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,10000 Kč | 103,10 Kč |
| 50 | 64,91320 Kč | 3 245,66 Kč |
| 100 | 61,06850 Kč | 6 106,85 Kč |
| 500 | 54,24246 Kč | 27 121,23 Kč |
| 1 000 | 52,02380 Kč | 52 023,80 Kč |
| 2 000 | 50,14638 Kč | 100 292,76 Kč |
| Unit Price without VAT: | 103,10000 Kč |
|---|---|
| Unit Price with VAT: | 124,75100 Kč |



