Similar
Similar
Similar

HCPL-3140-060E | |
|---|---|
DigiKey Part Number | HCPL-3140-060E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-3140-060E |
Description | OPTOISO 3.75KV 1CH GATE DVR 8DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-3140-060E Models |
Category | Current - Peak Output 600mA |
Mfr | Voltage - Forward (Vf) (Typ) 1.5V |
Packaging Tube | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Voltage - Output Supply 10V ~ 30V |
Technology Optical Coupling | Operating Temperature -40°C ~ 100°C |
Number of Channels 1 | Mounting Type Through Hole |
Voltage - Isolation 3750Vrms | Package / Case 8-DIP (0.300", 7.62mm) |
Common Mode Transient Immunity (Min) 25kV/µs | Supplier Device Package 8-DIP |
Propagation Delay tpLH / tpHL (Max) 700ns, 700ns | Approval Agency CSA, IEC/EN/DIN, UR |
Rise / Fall Time (Typ) 50ns, 50ns | Base Product Number |
Current - Output High, Low 400mA, 400mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLP350(F) | Toshiba Semiconductor and Storage | 0 | TLP350F-ND | 0,00000 Kč | Similar |
| TLP350(TP1,F) | Toshiba Semiconductor and Storage | 0 | TLP350TP1FTR-ND | 0,00000 Kč | Similar |
| TLP351(F) | Toshiba Semiconductor and Storage | 0 | TLP351F-ND | 43,47000 Kč | Similar |
| TLP351(TP1,F) | Toshiba Semiconductor and Storage | 2 849 | 264-TLP351(TP1,F)CT-ND | 34,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,91898 Kč | 82 297,45 Kč |
| Unit Price without VAT: | 32,91898 Kč |
|---|---|
| Unit Price with VAT: | 39,83197 Kč |



