
TLP351(TP1,F) | |
|---|---|
DigiKey Part Number | 264-TLP351(TP1F)TR-ND - Tape & Reel (TR) 264-TLP351(TP1,F)CT-ND - Cut Tape (CT) 264-TLP351(TP1,F)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLP351(TP1,F) |
Description | OPTOISO 3.75KV 1CH GATE DVR 8SMD |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 3750Vrms 1 Channel 8-SMD |
EDA/CAD Models | TLP351(TP1,F) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 700ns, 700ns | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 400mA, 400mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.55V | |
Current - DC Forward (If) (Max) | 20 mA | |
Voltage - Output Supply | 10V ~ 30V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 24,84100 Kč | 248,41 Kč |
| 100 | 18,75120 Kč | 1 875,12 Kč |
| 500 | 16,05634 Kč | 8 028,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,72464 Kč | 22 086,96 Kč |
| 3 000 | 14,04752 Kč | 42 142,56 Kč |
| 4 500 | 13,70073 Kč | 61 653,29 Kč |
| 7 500 | 13,30943 Kč | 99 820,73 Kč |
| 10 500 | 13,07679 Kč | 137 306,30 Kč |
| 15 000 | 12,85013 Kč | 192 751,95 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

