HCPL-2531#020 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 1 873
Unit Price: 70,34000 Kč
Datasheet
Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2531#020

DigiKey Part Number
HCPL-2531#020-ND
Manufacturer
Manufacturer Product Number
HCPL-2531#020
Description
OPTOISOLATOR 5KV 2CH TRANS 8-DIP
Customer Reference
Detailed Description
Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Channels
2
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
19% @ 16mA
Current Transfer Ratio (Max)
50% @ 16mA
Turn On / Turn Off Time (Typ)
200ns, 600ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
25 mA
Vce Saturation (Max)
-
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
Non-Cancelable/Non-Returnable