
HCPL-2531-020E | |
|---|---|
DigiKey Part Number | HCPL-2531-020E-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2531-020E |
Description | OPTOISOLATOR 5KV 2CH TRANS 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2531-020E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 19% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 200ns, 600ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 50 | 42,99560 Kč | 2 149,78 Kč |
| 100 | 40,22380 Kč | 4 022,38 Kč |
| 500 | 35,30268 Kč | 17 651,34 Kč |
| 1 000 | 33,70011 Kč | 33 700,11 Kč |
| 2 000 | 32,34364 Kč | 64 687,28 Kč |
| 5 000 | 30,86635 Kč | 154 331,75 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |

