8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2231-500E

DigiKey Part Number
516-2979-2-ND - Tape & Reel (TR)
516-2979-1-ND - Cut Tape (CT)
516-2979-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HCPL-2231-500E
Description
OPTOISO 3.75KV PUSH PULL 8DIP GW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 2 Channel 1kV/µs CMTI 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
2
Inputs - Side 1/Side 2
2/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
1kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
5MBd
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Rise / Fall Time (Typ)
30ns, 7ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1147,56000 Kč147,56 Kč
10111,43900 Kč1 114,39 Kč
10090,26450 Kč9 026,45 Kč
50083,64008 Kč41 820,04 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00078,02646 Kč78 026,46 Kč
2 00075,49004 Kč150 980,08 Kč
Manufacturers Standard Package
Unit Price without VAT:147,56000 Kč
Unit Price with VAT:178,54760 Kč