8-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-2211-000E

DigiKey Part Number
516-1537-5-ND
Manufacturer
Manufacturer Product Number
HCPL-2211-000E
Description
OPTOISO 3.75KV PUSH PULL 8-DIP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 5kV/µs, 10kV/µs CMTI 8-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCPL-2211-000E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Active
Number of Channels
1
Inputs - Side 1/Side 2
1/0
Voltage - Isolation
3750Vrms
Common Mode Transient Immunity (Min)
5kV/µs, 10kV/µs
Input Type
DC
Output Type
Push-Pull, Totem Pole
Current - Output / Channel
25 mA
Data Rate
5MBd
Propagation Delay tpLH / tpHL (Max)
300ns, 300ns
Rise / Fall Time (Typ)
30ns, 7ns
Voltage - Forward (Vf) (Typ)
1.5V
Current - DC Forward (If) (Max)
10mA
Voltage - Supply
4.5V ~ 20V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 869
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
189,26000 Kč89,26 Kč
5055,57280 Kč2 778,64 Kč
10052,17940 Kč5 217,94 Kč
50046,15312 Kč23 076,56 Kč
1 00044,19319 Kč44 193,19 Kč
2 00042,53506 Kč85 070,12 Kč
5 00040,72987 Kč203 649,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:89,26000 Kč
Unit Price with VAT:108,00460 Kč