
HCNW2211-000E | |
|---|---|
DigiKey Part Number | 516-1615-5-ND |
Manufacturer | |
Manufacturer Product Number | HCNW2211-000E |
Description | OPTOISOLTR 5KV PUSH PULL 8-DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 5MBd Push-Pull, Totem Pole 5000Vrms 1 Channel 10kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
Category | Data Rate 5MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 180ns, 160ns (Typ) |
Packaging Tube | Rise / Fall Time (Typ) 30ns, 7ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 10mA |
Inputs - Side 1/Side 2 1/0 | Voltage - Supply 4.5V ~ 20V |
Voltage - Isolation 5000Vrms | Operating Temperature -40°C ~ 85°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Through Hole |
Input Type DC | Package / Case 8-DIP (0.400", 10.16mm) |
Output Type Push-Pull, Totem Pole | Supplier Device Package 8-DIP |
Current - Output / Channel 25 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,87000 Kč | 110,87 Kč |
| 42 | 71,10833 Kč | 2 986,55 Kč |
| 126 | 64,61881 Kč | 8 141,97 Kč |
| 504 | 58,51692 Kč | 29 492,53 Kč |
| 1 008 | 56,14840 Kč | 56 597,59 Kč |
| 2 016 | 54,14505 Kč | 109 156,42 Kč |
| Unit Price without VAT: | 110,87000 Kč |
|---|---|
| Unit Price with VAT: | 134,15270 Kč |






