
HCPL-2200-000E | |
|---|---|
DigiKey Part Number | 516-1647-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-2200-000E |
Description | OPTOISO 3.75KV TRI-STATE 8-DIP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 2.5MBd Tri-State 3750Vrms 1 Channel 1kV/µs CMTI 8-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-2200-000E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 3750Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Tri-State | |
Current - Output / Channel | 25 mA | |
Data Rate | 2.5MBd | |
Propagation Delay tpLH / tpHL (Max) | 300ns, 300ns | |
Rise / Fall Time (Typ) | 55ns, 15ns | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 10mA | |
Voltage - Supply | 4.5V ~ 20V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,70000 Kč | 82,70 Kč |
| 50 | 51,23340 Kč | 2 561,67 Kč |
| 100 | 48,05270 Kč | 4 805,27 Kč |
| 500 | 42,40280 Kč | 21 201,40 Kč |
| 1 000 | 40,56434 Kč | 40 564,34 Kč |
| 2 000 | 39,00866 Kč | 78 017,32 Kč |
| 5 000 | 37,31457 Kč | 186 572,85 Kč |
| Unit Price without VAT: | 82,70000 Kč |
|---|---|
| Unit Price with VAT: | 100,06700 Kč |



