
HCPL-073L | |
|---|---|
DigiKey Part Number | 516-1020-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-073L |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-073L Models |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 25µs, 50µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,87000 Kč | 152,87 Kč |
| 10 | 115,48900 Kč | 1 154,89 Kč |
| 100 | 93,54610 Kč | 9 354,61 Kč |
| 500 | 83,96974 Kč | 41 984,87 Kč |
| 1 000 | 80,85994 Kč | 80 859,94 Kč |
| 2 000 | 78,23078 Kč | 156 461,56 Kč |
| Unit Price without VAT: | 152,87000 Kč |
|---|---|
| Unit Price with VAT: | 184,97270 Kč |









