Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HCPL-073L-000E | |
|---|---|
DigiKey Part Number | 516-1644-5-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-073L-000E |
Description | OPTOISOLTR 3.75KV 2CH DARL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Darlington Output 3750Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
Category | Output Type Darlington |
Manufacturer Broadcom Limited | Voltage - Output (Max) 7V |
Packaging Tube | Current - Output / Channel 60mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 2 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature 0°C ~ 70°C |
Current Transfer Ratio (Min) 300% @ 1.6mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 2600% @ 1.6mA | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Turn On / Turn Off Time (Typ) 25µs, 50µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCPL-073L | Broadcom Limited | 962 | 516-1020-5-ND | 152,87000 Kč | Parametric Equivalent |
| HCPL-073L#500 | Broadcom Limited | 0 | HCPL-073L#500-ND | 0,00000 Kč | Parametric Equivalent |
| HCPL-073L-060 | Broadcom Limited | 0 | HCPL-073L-060-ND | 0,00000 Kč | Parametric Equivalent |
| HCPL-073L-060E | Broadcom Limited | 521 | HCPL-073L-060E-ND | 115,07000 Kč | Parametric Equivalent |
| HCPL-073L-500E | Broadcom Limited | 3 249 | 516-4204-1-ND | 115,07000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,02000 Kč | 114,02 Kč |
| 10 | 84,93700 Kč | 849,37 Kč |
| 100 | 67,84030 Kč | 6 784,03 Kč |
| 500 | 60,36800 Kč | 30 184,00 Kč |
| 1 000 | 57,93957 Kč | 57 939,57 Kč |
| 2 000 | 55,88544 Kč | 111 770,88 Kč |
| Unit Price without VAT: | 114,02000 Kč |
|---|---|
| Unit Price with VAT: | 137,96420 Kč |



