
HCPL-0710-500E | |
|---|---|
DigiKey Part Number | 516-1489-2-ND - Tape & Reel (TR) 516-1489-1-ND - Cut Tape (CT) 516-1489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCPL-0710-500E |
Description | OPTOISOLTR 3.75KV PUSH PULL 8-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 12.5MBd Push-Pull, Totem Pole 3750Vrms 1 Channel 10kV/µs CMTI 8-SO Tall |
Datasheet | Datasheet |
EDA/CAD Models | HCPL-0710-500E Models |
Category | Current - Output / Channel 10 mA |
Manufacturer Broadcom Limited | Data Rate 12.5MBd |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 40ns, 40ns |
Part Status Active | Rise / Fall Time (Typ) 13ns, 5ns |
Number of Channels 1 | Voltage - Supply 4.5V ~ 5.5V |
Inputs - Side 1/Side 2 1/0 | Operating Temperature -40°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Common Mode Transient Immunity (Min) 10kV/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Input Type Logic | Supplier Device Package 8-SO Tall |
Output Type Push-Pull, Totem Pole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-077L-500E | Broadcom Limited | 5 | 516-ACPL-077L-500ECT-ND | 80,50000 Kč | Similar |
| ACSL-7210-50RE | Broadcom Limited | 2 641 | 516-4149-1-ND | 132,02000 Kč | Similar |
| FOD0720 | onsemi | 524 | FOD0720OS-ND | 78,00000 Kč | Similar |
| FOD0721 | onsemi | 2 442 | FOD0721-ND | 48,18000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,21000 Kč | 117,21 Kč |
| 10 | 87,57200 Kč | 875,72 Kč |
| 100 | 70,06610 Kč | 7 006,61 Kč |
| 500 | 62,41676 Kč | 31 208,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 58,65818 Kč | 87 987,27 Kč |
| 3 000 | 56,75199 Kč | 170 255,97 Kč |
| Unit Price without VAT: | 117,21000 Kč |
|---|---|
| Unit Price with VAT: | 141,82410 Kč |








