
HCNR201-350E | |
|---|---|
DigiKey Part Number | 516-2967-ND |
Manufacturer | |
Manufacturer Product Number | HCNR201-350E |
Description | OPTOISO 5KV 1CH PHVOLT 8-DIP GW |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Photovoltaic, Linearized Output 5000Vrms 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | HCNR201-350E Models |
Category | Output Type Photovoltaic, Linearized |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 1.6V |
Packaging Tube | Current - DC Forward (If) (Max) 25 mA |
Part Status Active | Operating Temperature -55°C ~ 100°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SMD, Gull Wing |
Current Transfer Ratio (Min) 0.36% @ 10mA | Supplier Device Package 8-DIP Gull Wing |
Current Transfer Ratio (Max) 0.72% @ 10mA | Base Product Number |
Input Type DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 42 | 83,94190 Kč | 3 525,56 Kč |
| 126 | 76,54437 Kč | 9 644,59 Kč |
| 504 | 69,59171 Kč | 35 074,22 Kč |
| 1 008 | 66,89384 Kč | 67 428,99 Kč |
| 2 016 | 64,61197 Kč | 130 257,73 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |









