LED - highlighted orange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSMM-CWG3-NX7C2

DigiKey Part Number
516-CSMM-CWG3-NX7C2TR-ND - Tape & Reel (TR)
516-CSMM-CWG3-NX7C2CT-ND - Cut Tape (CT)
516-CSMM-CWG3-NX7C2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSMM-CWG3-NX7C2
Description
LED COOL WHITE 2PLCC SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
White, Cool LED Indication - Discrete 2.77V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.77V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 154
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,26000 Kč9,26 Kč
106,29400 Kč62,94 Kč
1004,49630 Kč449,63 Kč
5003,68164 Kč1 840,82 Kč
1 0003,41368 Kč3 413,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,11614 Kč6 232,28 Kč
4 0002,92553 Kč11 702,12 Kč
6 0002,82765 Kč16 965,90 Kč
10 0002,71707 Kč27 170,70 Kč
14 0002,65128 Kč37 117,92 Kč
20 0002,58707 Kč51 741,40 Kč
50 0002,44529 Kč122 264,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,26000 Kč
Unit Price with VAT:11,20460 Kč