
CNY17-2-500E | |
|---|---|
DigiKey Part Number | 516-3759-2-ND - Tape & Reel (TR) 516-3759-1-ND - Cut Tape (CT) 516-3759-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CNY17-2-500E |
Description | OPTOISO 5KV TRANS W/BASE 6-SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 5000Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 63% @ 10mA | |
Current Transfer Ratio (Max) | 125% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | 5µs, 5µs | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 150mA | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,54000 Kč | 15,54 Kč |
| 10 | 10,83500 Kč | 108,35 Kč |
| 100 | 7,88890 Kč | 788,89 Kč |
| 500 | 6,56902 Kč | 3 284,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 6,13583 Kč | 6 135,83 Kč |
| 2 000 | 5,76815 Kč | 11 536,30 Kč |
| 3 000 | 5,57931 Kč | 16 737,93 Kč |
| 5 000 | 5,36608 Kč | 26 830,40 Kč |
| 7 000 | 5,23918 Kč | 36 674,26 Kč |
| 10 000 | 5,11537 Kč | 51 153,70 Kč |
| Unit Price without VAT: | 15,54000 Kč |
|---|---|
| Unit Price with VAT: | 18,80340 Kč |



