
BCM957504-P425G | |
|---|---|
DigiKey Part Number | 516-BCM957504-P425G-ND |
Manufacturer | |
Manufacturer Product Number | BCM957504-P425G |
Description | 4 PORT 100G ETHERNET (LAN) |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100G Ethernet (LAN) Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | 100G Ethernet (LAN) | |
Interface | PCI Express | |
Number of Ports | 4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19 593,86000 Kč | 19 593,86 Kč |
| 10 | 17 323,79100 Kč | 173 237,91 Kč |
| Unit Price without VAT: | 19 593,86000 Kč |
|---|---|
| Unit Price with VAT: | 23 708,57060 Kč |





