
BCM957504-N425G | |
---|---|
DigiKey Part Number | 516-BCM957504-N425G-ND |
Manufacturer | |
Manufacturer Product Number | BCM957504-N425G |
Description | 4 PORT 25G ETHERNET (LAN) |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25G Ethernet (LAN) Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | 25G Ethernet (LAN) | |
Interface | PCI Express | |
Number of Ports | 4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 19 437,10000 Kč | 19 437,10 Kč |
Unit Price without VAT: | 19 437,10000 Kč |
---|---|
Unit Price with VAT: | 23 518,89100 Kč |