
BCM89834A0BFBG | |
|---|---|
DigiKey Part Number | 516-BCM89834A0BFBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM89834A0BFBG |
Description | 100BASE-T1 PHY |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | IC RF |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,89000 Kč | 77,89 Kč |
| 10 | 58,68700 Kč | 586,87 Kč |
| 25 | 53,89640 Kč | 1 347,41 Kč |
| 100 | 48,63180 Kč | 4 863,18 Kč |
| 250 | 46,12056 Kč | 11 530,14 Kč |
| 500 | 44,60664 Kč | 22 303,32 Kč |
| 1 000 | 43,36090 Kč | 43 360,90 Kč |
| 2 500 | 42,04569 Kč | 105 114,23 Kč |
| 5 000 | 41,25328 Kč | 206 266,40 Kč |
| Unit Price without VAT: | 77,89000 Kč |
|---|---|
| Unit Price with VAT: | 94,24690 Kč |



