
BCM84891B0KFSBG | |
|---|---|
DigiKey Part Number | 516-BCM84891B0KFSBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM84891B0KFSBG |
Description | IC TXRX 11X11 SGL 10G/5G/2.5G HS |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 2.5Gbps, 5Gbps, 10Gbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 232 | 1 117,80729 Kč | 1 377 138,58 Kč |
| Unit Price without VAT: | 1 117,80729 Kč |
|---|---|
| Unit Price with VAT: | 1 352,54682 Kč |


