
BCM84891LB0KFEBG | |
|---|---|
DigiKey Part Number | 516-BCM84891LB0KFEBG-ND |
Manufacturer | |
Manufacturer Product Number | BCM84891LB0KFEBG |
Description | IC TXRX 8X8 SGL 10G/5G/2.5G |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | 2.5Gbps, 5Gbps, 10Gbps | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 436 | 640,53296 Kč | 1 560 338,29 Kč |
| Unit Price without VAT: | 640,53296 Kč |
|---|---|
| Unit Price with VAT: | 775,04488 Kč |


