


BCM5461SA1IPFG | |
|---|---|
DigiKey Part Number | 516-3333-ND |
Manufacturer | |
Manufacturer Product Number | BCM5461SA1IPFG |
Description | IC TXRX FULL/HALF 1/1 117BGA |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full, Half Ethernet 117-BGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | Ethernet | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full, Half | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 117-LBGA | |
Supplier Device Package | 117-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 483,88000 Kč | 483,88 Kč |
| 10 | 387,93800 Kč | 3 879,38 Kč |
| 25 | 364,00000 Kč | 9 100,00 Kč |
| 100 | 337,68350 Kč | 33 768,35 Kč |
| 250 | 325,14048 Kč | 81 285,12 Kč |
| Unit Price without VAT: | 483,88000 Kč |
|---|---|
| Unit Price with VAT: | 585,49480 Kč |







