
BCM54616SC0KFBG | |
|---|---|
DigiKey Part Number | 516-3784-ND |
Manufacturer | |
Manufacturer Product Number | BCM54616SC0KFBG |
Description | IC TRANSCEIVER 100BGA |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | 100-BGA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | - | |
Protocol | - | |
Number of Drivers/Receivers | - | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 100-BGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 368,72000 Kč | 368,72 Kč |
| 10 | 293,13200 Kč | 2 931,32 Kč |
| 25 | 274,21720 Kč | 6 855,43 Kč |
| 100 | 253,43330 Kč | 25 343,33 Kč |
| 250 | 243,52640 Kč | 60 881,60 Kč |
| 500 | 237,55584 Kč | 118 777,92 Kč |
| Unit Price without VAT: | 368,72000 Kč |
|---|---|
| Unit Price with VAT: | 446,15120 Kč |




