100-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM54616C0KFBG

DigiKey Part Number
1704-1037-ND
Manufacturer
Manufacturer Product Number
BCM54616C0KFBG
Description
IC TRANSCEIVER 100BGA
Customer Reference
Detailed Description
100-BGA
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tray
Part Status
Last Time Buy
Type
-
Protocol
-
Number of Drivers/Receivers
-
Duplex
-
Data Rate
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
-
Supplier Device Package
100-BGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 006
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 25.01.2027
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1271,50000 Kč271,50 Kč
10213,55000 Kč2 135,50 Kč
25199,10320 Kč4 977,58 Kč
100183,21380 Kč18 321,38 Kč
250175,64072 Kč43 910,18 Kč
500171,07574 Kč85 537,87 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:271,50000 Kč
Unit Price with VAT:328,51500 Kč