
BCM53112MB1ILFBG | |
|---|---|
DigiKey Part Number | 516-4314-ND |
Manufacturer | |
Manufacturer Product Number | BCM53112MB1ILFBG |
Description | IC ETHERNET SWITCH GPIO |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch IEEE 802.3, 10/100 Base-T/TX PHY GPIO, I2C, MII, SPI Interface |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | GPIO, I2C, MII, SPI | |
Standards | IEEE 802.3, 10/100 Base-T/TX PHY | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 461,06167 Kč | 74 691,99 Kč |
| Unit Price without VAT: | 461,06167 Kč |
|---|---|
| Unit Price with VAT: | 557,88462 Kč |








