LT8648SEV#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 227,72658 Kč
Datasheet
Image for LT8648SEV#TRPBF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LT8648SEV#TRPBF

DigiKey Part Number
505-LT8648SEV#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LT8648SEV#TRPBF
Description
IC REG BUCK ADJ 15A 36LQFN
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 15A 36-TFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LT8648SEV#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.45V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
42V
Current - Output
Frequency - Switching
200kHz ~ 2.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
36-LQFN (7x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500206,93739 Kč517 343,47 Kč
Manufacturers Standard Package
Unit Price without VAT:206,93739 Kč
Unit Price with VAT:250,39424 Kč