
BCM53101MIMLG | |
|---|---|
DigiKey Part Number | 1704-1005-ND |
Manufacturer | |
Manufacturer Product Number | BCM53101MIMLG |
Description | IC SWITCH ETHERNET 10/100 |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Protocol | Ethernet | |
Function | Switch | |
Interface | - | |
Standards | 10/100 Base-T/TX PHY | |
Voltage - Supply | 1.2V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 646,32000 Kč | 646,32 Kč |
| 10 | 522,43000 Kč | 5 224,30 Kč |
| 25 | 491,47920 Kč | 12 286,98 Kč |
| 100 | 457,45610 Kč | 45 745,61 Kč |
| 250 | 441,23768 Kč | 110 309,42 Kč |
| Unit Price without VAT: | 646,32000 Kč |
|---|---|
| Unit Price with VAT: | 782,04720 Kč |


