Ethernet Switch 10/100 Base-T/TX PHY Interface
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BCM53101EIMLG

DigiKey Part Number
1704-1003-ND
Manufacturer
Manufacturer Product Number
BCM53101EIMLG
Description
IC SWITCH ETHERNET 10/100
Manufacturer Standard Lead Time
53 Weeks
Customer Reference
Detailed Description
Ethernet Switch 10/100 Base-T/TX PHY Interface
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
Ethernet
Function
Switch
Interface
-
Standards
10/100 Base-T/TX PHY
Voltage - Supply
1.2V
Current - Supply
-
Operating Temperature
-
Package / Case
-
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 118
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1462,59000 Kč462,59 Kč
10369,92200 Kč3 699,22 Kč
25346,78600 Kč8 669,65 Kč
100321,36180 Kč32 136,18 Kč
250309,24260 Kč77 310,65 Kč
500301,93990 Kč150 969,95 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:462,59000 Kč
Unit Price with VAT:559,73390 Kč