
AUV4-SSD1-0RU0J | |
---|---|
DigiKey Part Number | 516-AUV4-SSD1-0RU0JTR-ND - Tape & Reel (TR) 516-AUV4-SSD1-0RU0JCT-ND - Cut Tape (CT) 516-AUV4-SSD1-0RU0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV4-SSD1-0RU0J |
Description | 3W 3535, 130DEG, 385NM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.35V 700mA 910mW/sr @ 700mA 130° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 910mW/sr @ 700mA | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Viewing Angle | 130° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 144,98000 Kč | 144,98 Kč |
10 | 109,42000 Kč | 1 094,20 Kč |
100 | 88,60670 Kč | 8 860,67 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 67,59376 Kč | 33 796,88 Kč |
1 000 | 67,02053 Kč | 67 020,53 Kč |
Unit Price without VAT: | 144,98000 Kč |
---|---|
Unit Price with VAT: | 175,42580 Kč |