AUV4-STD1-0SU0J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUV4-STD1-0SU0J

DigiKey Part Number
516-AUV4-STD1-0SU0JTR-ND - Tape & Reel (TR)
516-AUV4-STD1-0SU0JCT-ND - Cut Tape (CT)
516-AUV4-STD1-0SU0JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AUV4-STD1-0SU0J
Description
3W 3535, 130DEG, 395NM
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
Ultraviolet (UV) Emitter 395nm 3.35V 700mA 1000mW/sr @ 700mA 130° 3-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ultraviolet (UV)
Current - DC Forward (If) (Max)
700mA
Radiant Intensity (Ie) Min @ If
1000mW/sr @ 700mA
Wavelength
395nm
Voltage - Forward (Vf) (Typ)
3.35V
Viewing Angle
130°
Orientation
Top View
Operating Temperature
-10°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 718
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1146,51000 Kč146,51 Kč
10110,57600 Kč1 105,76 Kč
10089,54250 Kč8 954,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50068,30768 Kč34 153,84 Kč
1 00067,72838 Kč67 728,38 Kč
Manufacturers Standard Package
Unit Price without VAT:146,51000 Kč
Unit Price with VAT:177,27710 Kč