
AUV4-SS61-0QT0J | |
|---|---|
DigiKey Part Number | 516-AUV4-SS61-0QT0JTR-ND - Tape & Reel (TR) 516-AUV4-SS61-0QT0JCT-ND - Cut Tape (CT) 516-AUV4-SS61-0QT0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AUV4-SS61-0QT0J |
Description | 3W 3535, 60DEG, 385NM |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 385nm 3.35V 700mA 830mW/sr @ 700mA 60° 3-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 700mA | |
Radiant Intensity (Ie) Min @ If | 830mW/sr @ 700mA | |
Wavelength | 385nm | |
Voltage - Forward (Vf) (Typ) | 3.35V | |
Viewing Angle | 60° | |
Orientation | Top View | |
Operating Temperature | -10°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,15000 Kč | 163,15 Kč |
| 10 | 123,67800 Kč | 1 236,78 Kč |
| 100 | 100,48380 Kč | 10 048,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 90,36868 Kč | 45 184,34 Kč |
| 1 000 | 87,08396 Kč | 87 083,96 Kč |
| 1 500 | 85,40293 Kč | 128 104,39 Kč |
| 2 500 | 83,50787 Kč | 208 769,67 Kč |
| Unit Price without VAT: | 163,15000 Kč |
|---|---|
| Unit Price with VAT: | 197,41150 Kč |


