



ASSR-1410-503E | |
|---|---|
DigiKey Part Number | 516-2683-2-ND - Tape & Reel (TR) 516-2683-1-ND - Cut Tape (CT) 516-2683-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1410-503E |
Description | SSR RELAY SPST-NO 600MA 0-60V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 600 mA | |
On-State Resistance (Max) | 1 Ohms | |
Termination Style | Gull Wing | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SO | |
Approval Agency | CSA, UL | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,50000 Kč | 90,50 Kč |
| 10 | 80,65300 Kč | 806,53 Kč |
| 25 | 77,02920 Kč | 1 925,73 Kč |
| 50 | 74,39180 Kč | 3 719,59 Kč |
| 100 | 71,84050 Kč | 7 184,05 Kč |
| 250 | 68,59964 Kč | 17 149,91 Kč |
| 500 | 66,24450 Kč | 33 122,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 62,05189 Kč | 93 077,84 Kč |
| 3 000 | 59,91758 Kč | 179 752,74 Kč |
| Unit Price without VAT: | 90,50000 Kč |
|---|---|
| Unit Price with VAT: | 109,50500 Kč |




