ASSR-1228-502E is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 3 454
Unit Price: 79,16000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 823
Unit Price: 211,87000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 3 303
Unit Price: 202,42000 Kč
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 0
Unit Price: 116,83581 Kč
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ASSR-1228-502E

DigiKey Part Number
516-4181-2-ND - Tape & Reel (TR)
516-4181-1-ND - Cut Tape (CT)
516-4181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASSR-1228-502E
Description
SSR RELAY SPST-NO 200MA 0-60V
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
ASSR-1228-502E Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.3VDC
Voltage - Load
0 V ~ 60 V
Load Current
200 mA
On-State Resistance (Max)
10 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP Gull Wing
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,16000 Kč79,16 Kč
1070,61600 Kč706,16 Kč
2567,44560 Kč1 686,14 Kč
5065,13580 Kč3 256,79 Kč
10062,90370 Kč6 290,37 Kč
25060,06688 Kč15 016,72 Kč
50058,00446 Kč29 002,23 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00056,01154 Kč56 011,54 Kč
2 00054,08602 Kč108 172,04 Kč
3 00052,98978 Kč158 969,34 Kč
Manufacturers Standard Package
Unit Price without VAT:79,16000 Kč
Unit Price with VAT:95,78360 Kč