Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LAA710STR

DigiKey Part Number
212-LAA710STR-ND - Tape & Reel (TR)
212-LAA710STRCT-ND - Cut Tape (CT)
212-LAA710STRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAA710STR
Description
SSR RELAY SPST-NO 1A 0-60V
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.2VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
500 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-SMD
Approval Agency
CSA, EN, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1202,42000 Kč202,42 Kč
10180,37300 Kč1 803,73 Kč
25172,25920 Kč4 306,48 Kč
50166,35040 Kč8 317,52 Kč
100160,64100 Kč16 064,10 Kč
250153,38872 Kč38 347,18 Kč
500148,11570 Kč74 057,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000143,02200 Kč143 022,00 Kč
Manufacturers Standard Package
Unit Price without VAT:202,42000 Kč
Unit Price with VAT:244,92820 Kč