Parametric Equivalent




ASSR-1228-502E | |
|---|---|
DigiKey Part Number | 516-4181-2-ND - Tape & Reel (TR) 516-4181-1-ND - Cut Tape (CT) 516-4181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASSR-1228-502E |
Description | SSR RELAY SPST-NO 200MA 0-60V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASSR-1228-502E Models |
Category | Voltage - Load 0 V ~ 60 V |
Mfr | Load Current 200 mA |
Series | On-State Resistance (Max) 10 Ohms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style Gull Wing |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Mounting Type Surface Mount | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Supplier Device Package 8-DIP Gull Wing |
Circuit | Approval Agency CSA, UL |
Output Type AC, DC | Base Product Number |
Voltage - Input 1.3VDC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASSR-1228-302E | Broadcom Limited | 3 159 | 516-2190-5-ND | 79,16000 Kč | Parametric Equivalent |
| LAA710S | IXYS Integrated Circuits Division | 813 | 212-LAA710S-ND | 406,10000 Kč | Similar |
| LAA710STR | IXYS Integrated Circuits Division | 2 504 | 212-LAA710STRCT-ND | 388,04000 Kč | Similar |
| PAA132STR | IXYS Integrated Circuits Division | 0 | PAA132STR-ND | 228,62853 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,16000 Kč | 79,16 Kč |
| 10 | 70,61600 Kč | 706,16 Kč |
| 25 | 67,44560 Kč | 1 686,14 Kč |
| 50 | 65,13580 Kč | 3 256,79 Kč |
| 100 | 62,90370 Kč | 6 290,37 Kč |
| 250 | 60,06688 Kč | 15 016,72 Kč |
| 500 | 58,00446 Kč | 29 002,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 56,01154 Kč | 56 011,54 Kč |
| 2 000 | 54,08602 Kč | 108 172,04 Kč |
| 3 000 | 52,98978 Kč | 158 969,34 Kč |
| Unit Price without VAT: | 79,16000 Kč |
|---|---|
| Unit Price with VAT: | 95,78360 Kč |



