
ASMY-CWG0-NX7J2 | |
|---|---|
DigiKey Part Number | 516-ASMY-CWG0-NX7J2TR-ND - Tape & Reel (TR) 516-ASMY-CWG0-NX7J2CT-ND - Cut Tape (CT) 516-ASMY-CWG0-NX7J2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMY-CWG0-NX7J2 |
Description | LED ASMY-CWG0-NXXX2 WHT 2216 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | LED Lighting ASMY-CWG0-Nxxx2 White, Warm 2700K 2.83V 20mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASMY-CWG0-NX7J2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 2700K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 7.8lm (Typ) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 2.83V | |
Lumens/Watt @ Current - Test | 110 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 25mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2216/2-DFN (2.2x1.6) | |
Size / Dimension | 0.087" L x 0.063" W (2.20mm x 1.60mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 80°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,88500 Kč | 38,85 Kč |
| 100 | 2,71710 Kč | 271,71 Kč |
| 500 | 2,18926 Kč | 1 094,63 Kč |
| 1 000 | 2,01413 Kč | 2 014,13 Kč |
| 2 000 | 1,86494 Kč | 3 729,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,73780 Kč | 6 951,20 Kč |
| 8 000 | 1,62979 Kč | 13 038,32 Kč |
| 12 000 | 1,57434 Kč | 18 892,08 Kč |
| 20 000 | 1,51166 Kč | 30 233,20 Kč |
| 28 000 | 1,47435 Kč | 41 281,80 Kč |
| 40 000 | 1,43795 Kč | 57 518,00 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |



