LED Lighting ASMY-CWG0-Nxxx2 White, Neutral 4000K 2.83V 20mA 120° 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMY-CWG0-NX7F2

DigiKey Part Number
516-ASMY-CWG0-NX7F2TR-ND - Tape & Reel (TR)
516-ASMY-CWG0-NX7F2CT-ND - Cut Tape (CT)
516-ASMY-CWG0-NX7F2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMY-CWG0-NX7F2
Description
LED ASMY-CWG0 WHT 4000K 2216
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
LED Lighting ASMY-CWG0-Nxxx2 White, Neutral 4000K 2.83V 20mA 120° 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASMY-CWG0-NX7F2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
4000K
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
8.1lm (Typ)
Current - Test
20mA
Voltage - Forward (Vf) (Typ)
2.83V
Lumens/Watt @ Current - Test
114 lm/W
CRI (Color Rendering Index)
80
Current - Max
25mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
2216/2-DFN (2.2x1.6)
Size / Dimension
0.087" L x 0.063" W (2.20mm x 1.60mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
80°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24 522
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
103,88500 Kč38,85 Kč
1002,71710 Kč271,71 Kč
5002,18926 Kč1 094,63 Kč
1 0002,01413 Kč2 014,13 Kč
2 0001,86494 Kč3 729,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0001,63611 Kč6 544,44 Kč
8 0001,53396 Kč12 271,68 Kč
12 0001,48151 Kč17 778,12 Kč
20 0001,42226 Kč28 445,20 Kč
28 0001,38699 Kč38 835,72 Kč
40 0001,35256 Kč54 102,40 Kč
100 0001,27654 Kč127 654,00 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč