
ASMT-YTD7-0AA02 | |
|---|---|
DigiKey Part Number | 516-3219-2-ND - Tape & Reel (TR) 516-3219-1-ND - Cut Tape (CT) 516-3219-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-YTD7-0AA02 |
Description | LED RGB DIFFUSED 6PLCC SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 623nm Red, 529nm Green, 469nm Blue LED Indication - Discrete 2.1V Red, 3.1V Green, 3.1V Blue 6-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASMT-YTD7-0AA02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Square with Flat Top | |
Lens Size | 2.30mm | |
Voltage - Forward (Vf) (Typ) | 2.1V Red, 3.1V Green, 3.1V Blue | |
Current - Test | 20mA Red, 20mA Green, 20mA Blue | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm Red, 522nm Green, 465nm Blue | |
Features | - | |
Package / Case | 6-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 2.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 20,59900 Kč | 205,99 Kč |
| 100 | 15,44820 Kč | 1 544,82 Kč |
| 500 | 13,16322 Kč | 6 581,61 Kč |
| 1 000 | 12,41654 Kč | 12 416,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,78303 Kč | 23 566,06 Kč |
| 4 000 | 11,24658 Kč | 44 986,32 Kč |
| 6 000 | 10,97174 Kč | 65 830,44 Kč |
| 10 000 | 10,66165 Kč | 106 616,50 Kč |
| 14 000 | 10,47733 Kč | 146 682,62 Kč |
| 20 000 | 10,29770 Kč | 205 954,00 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |





