
ASMT-UWB1-NX3J2 | |
|---|---|
DigiKey Part Number | 516-ASMT-UWB1-NX3J2TR-ND - Tape & Reel (TR) 516-ASMT-UWB1-NX3J2CT-ND - Cut Tape (CT) 516-ASMT-UWB1-NX3J2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3J2 |
Description | LED WARM WHITE DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White, Warm 2700K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,16000 Kč | 19,16 Kč |
| 10 | 13,30400 Kč | 133,04 Kč |
| 100 | 9,78830 Kč | 978,83 Kč |
| 500 | 8,21792 Kč | 4 108,96 Kč |
| 1 000 | 7,70325 Kč | 7 703,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 7,26657 Kč | 14 533,14 Kč |
| 4 000 | 6,89619 Kč | 27 584,76 Kč |
| 6 000 | 6,70639 Kč | 40 238,34 Kč |
| 10 000 | 6,49212 Kč | 64 921,20 Kč |
| 14 000 | 6,36469 Kč | 89 105,66 Kč |
| 20 000 | 6,24050 Kč | 124 810,00 Kč |
| Unit Price without VAT: | 19,16000 Kč |
|---|---|
| Unit Price with VAT: | 23,18360 Kč |


