
ASMT-UWB1-NX3F2 | |
---|---|
DigiKey Part Number | 516-3971-2-ND - Tape & Reel (TR) 516-3971-1-ND - Cut Tape (CT) 516-3971-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMT-UWB1-NX3F2 |
Description | LED WHITE/NEUTRAL DIFF 2PLCC SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | White, Neutral 4000K LED Indication - Discrete 3.2V 4-SMD, Flat Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Yellow | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.20mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | 4-SMD, Flat Lead Exposed Pad | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.80mm W | |
Height (Max) | 2.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 18,96000 Kč | 18,96 Kč |
10 | 13,16500 Kč | 131,65 Kč |
100 | 9,68600 Kč | 968,60 Kč |
500 | 8,13204 Kč | 4 066,02 Kč |
1 000 | 7,62274 Kč | 7 622,74 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | 7,19062 Kč | 14 381,24 Kč |
4 000 | 6,82412 Kč | 27 296,48 Kč |
6 000 | 6,63630 Kč | 39 817,80 Kč |
10 000 | 6,42426 Kč | 64 242,60 Kč |
14 000 | 6,29817 Kč | 88 174,38 Kč |
20 000 | 6,17528 Kč | 123 505,60 Kč |
Unit Price without VAT: | 18,96000 Kč |
---|---|
Unit Price with VAT: | 22,94160 Kč |